
Number
Total (€ 97.99 / piece)
€ 97.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Product type
Round cylinder
- Stroke length
200 mm
- Min. operating pressure
1 bar
- Max. operating pressure
10 bar
- (Ø)
25 mm
- Min. device temperature
-10 °C
- Device temperature (max.)
+80 °C
- Manufacturer part #
RM/8026/M/200
- Size
25
- Pneumatics connector
G 1/8
- Piston rod diameter
25 mm
- Material
Stainless steel
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- Operating principle
Double-acting
- Height
30 mm
- Length
335 mm
- Width
30 mm
- Connection
G 1/8
Documents & Downloads
Datasheet
Datasheet 3292317 IMI NORGREN RM/8026/M/200 Round cylinder Stroke length: 200 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3292317 IMI NORGREN RM/8026/M/200 Round cylinder Stroke length: 200 mm 1 pc(s)
Description
ISO round cylinder, double-acting, diameter 25 mm, stroke 200 mm
This text is machine translated.
This text is machine translated.


























