• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN RM/8026/M/400 Round cylinder Stroke length: 400 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Round cylinder

Stroke length

400 mm

(Ø)

25 mm

Manufacturer part #

RM/8026/M/400

Material

Stainless steel

Max. ambient temperature

+80 °C

Min. ambient temperature

-10 °C

Operating principle

Double-acting

Height

30 mm

Length

535 mm

Width

30 mm

Documents & Downloads

Datasheet

Datasheet 3292319 IMI NORGREN RM/8026/M/400 Round cylinder Stroke length: 400 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3292319 IMI NORGREN RM/8026/M/400 Round cylinder Stroke length: 400 mm 1 pc(s)

Description

ISO round cylinder, double-acting, diameter 25 mm, stroke 400 mm

This text is machine translated.

What kind of Piston Rod Cylinders are you looking for?

More interesting products

(*All information is plus legal VAT)