
Number
Total (€ 114.99 / piece)
€ 114.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Compact cylinder
- Stroke length
25 mm
- Min. operating pressure
1 bar
- Max. operating pressure
10 bar
- (Ø)
32 mm
- Min. device temperature
-5 °C
- Device temperature (max.)
+80 °C
- Manufacturer part #
RM/92032/M/25
- Size
32
- Pneumatics connector
G 1/8
- Piston rod diameter
32 mm
- Material
Aluminium
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-50 °C
- Operating principle
Double-acting
- Height
50 mm
- Length
60.5 mm
- Width
45 mm
- Connection
G 1/8
Documents & Downloads
Datasheet
Datasheet 3292353 IMI NORGREN RM/92032/M/25 Compact cylinder Stroke length: 25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3292353 IMI NORGREN RM/92032/M/25 Compact cylinder Stroke length: 25 mm 1 pc(s)
Description
Compact cylinder, double-acting, diameter 32 mm, stroke 25 mm
This text is machine translated.
This text is machine translated.




























