
Total (€ 204.99 / piece)
€ 204.99
incl. VAT
14-day return policy included
Highlights & Details
Imperial Dabman i 200 CD Internet Radio
- Internet radio, DAB+ and RDS FM
- The playback of audio files via CD-player and USB
- Built-in Wi-Fi
- Bluetooth support, as well as UPnP/DLNA
- Colour display 7.2 cm (2.8")
Technical specifications
- Product type
Internet desk radio
- Tuner
DAB+
FM
Internet
- hifi functions
Bluetooth
DLNA
Wi-Fi
AUX
Internet radio
- Playback of
CD
MP3
WAV
- Features
DLNA-compatible
- Dim
(W x H x D) 366 x 144 x 153 mm
- Interfaces (output)
Headphone jack (3.5 mm)
- Interfaces (input)
Audio stereo (3.5 mm jack)
USB
LAN (10/100 Mbps)
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
White
- Width
366 mm
- Height
144 mm
- Depth
153 mm
- Weight
2.75 kg
- Wireless charging
No
- Bluetooth
5.0
- Mobile speaker features
portable
- Charging capacity (max.)
10 W
- Charging capacity (min.)
5 W
- Output rating
20 W
- Tansfer standard
Wi-Fi
LAN
- Transfer type
Bluetooth®
Documents & Downloads
Datasheet
Datasheet 1533231 Imperial DABMAN i200CD Internet desk radio DAB+, FM, Internet Bluetooth, DLNA, Wi-Fi, AUX, Internet radio DLNA-compatibl
User & Safety Instructions
User & Safety Instructions 1533231 Imperial DABMAN i200CD Internet desk radio DAB+, FM, Internet Bluetooth, DLNA, Wi-Fi, AUX, Internet radio DLNA-compatibl
Warranty Terms
Warranty Terms 1533231 Imperial DABMAN i200CD Internet desk radio DAB+, FM, Internet Bluetooth, DLNA, Wi-Fi, AUX, Internet radio DLNA-compatibl
Description
With the Imperial Dabman i 200 CD is well prepared for all eventualities: the multi-function device is suitable for the reception of the DAB+ and FM radio, can access more than 10,000 Internet radio stations and has a built-in ausserdemuber drive for playback of music and MP3 CDs. The two 3'' loudspeaker, which fits perfectly in the casing of the DABMAN i 200 CD are embedded produce a voluminous stereo sound, the via different equalizer settings can be adapted to individual Horpreferenzen. UPnP enables the networking with corresponding devices in your home network, the integrated Bluetooth interface also allows the easy streaming of music from mobile phones and tablets. For more user-friendly features like installation wizard, alarm function and multi-channel memory round off the functional scope of the three noble color editions available DABMAN i 200 CD and make it an absolute top-device in this class.
This text is machine translated.
This text is machine translated.
Features
- 7.62 cm (3") Stereo loudspeaker with 2 x 10 W output and multi-sound effect thanks to the equalizer
- Control via free App AirMusic control via iOS and Android smartphone is possible
- Simple and intuitive operation with multilingual menu navigation
- Time display, alarm clock and sleep timer
- 5 days weather forecast.
Scope of delivery
- Remote control (batteries included)
- Audio connection cable
- Power supply unit
- User manual.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- PerfectPro workplace radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio





























