Image similar

SL04220-PP
Cylindrical roller bearing
SL04220-PP
300
220 mm
95 mm
700000 N
1550000 N
480 U/min
Grooves on outer ring
Bohrungs-Ø 220 mm Außen-Durchmesser 300 mm
(Ø x L) 300 mm x 300 mm
300 mm
300 mm
220 mm
User & Safety Instructions 1851090 INA SL04220-PP Cylindrical roller bearing Bore diameter 220 mm Outside diameter 300 Rotational speed (max.) 480 U/min
The necessary accessories are required to use the article as described.