Image similar

SL045014-PP-2NR
Cylindrical roller bearing
SL045014-PP-2NR
110
70 mm
54 mm
175000 N
275000 N
1400 U/min
2 external retainers
ID 70mm AD 110mm Breite54mm mm
(Ø x L) 110 mm x 110 mm
110 mm
110 mm
70 mm
User & Safety Instructions 1849264 INA SL045014-PP-2NR Cylindrical roller bearing Bore diameter 70 mm Outside diameter 110 Rotational speed (max.) 1400 U/m
The necessary accessories are required to use the article as described.