• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

INA SL192316 Cylindrical roller bearing Bore diameter 80 mm Outside diameter 170 Rotational speed (max.) 2550 U/min

Image similar
Product type
Cylindrical roller bearing
Outside Ø
170
Bore Ø
80 mm
Type
SL192316
Manufacturer part #
SL192316
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cylindrical roller bearings SL 1923, support bearing, vollrollig, self-holding castor set, Dimension Series 23
Type

SL192316

Product type

Cylindrical roller bearing

Manufacturer part #

SL192316

Outside Ø

170

Bore Ø

80 mm

Width

58 mm

Dynamic load rating (radial)

540000 N

Radial load rating

560000 N

Rotational speed (max.)

2550 U/min

Dimensions

80x170x58 mm

Dim

(Ø x L) 170 mm x 170 mm

Weight

6.32 kg

(Ø)

170 mm

Length

170 mm

Inside diameter

80 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1851132 INA SL192316 Cylindrical roller bearing Bore diameter 80 mm Outside diameter 170 Rotational speed (max.) 2550 U/min

Description

Cylindrical roller bearings consist of a robust outer race, inner race, rollers and a cage. Outer races either feature bilateral collars, or no collar at all. Inner races come in different types:

Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator

Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing

The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.

Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.