• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies FM24C64B-G Flash memory IC SOIC 8 FRAM 64 kBit 8 K x 8 Tube

Packaging type
Tube
Product type
Flash memory IC
Enclosure
SOIC 8
Memory type
FRAM
Mounting type
Surface-mount
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1697 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 1
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tube

Type

FM24C64B-G

Product type

Flash memory IC

Enclosure

SOIC 8

Manufacturer

Infineon Technologies

Memory type

FRAM

Memory size (IC)

64 kBit

Organisation

8 K x 8

Supply voltage (min.)

4.5 V

Supply voltage (max.)

5.5 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Mounting type

Surface-mount

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3027330 Infineon Technologies FM24C64B-G Flash memory IC SOIC 8 FRAM 64 kBit 8 K x 8 Tube

User & Safety Instructions

User & Safety Instructions 3027330 Infineon Technologies FM24C64B-G Flash memory IC SOIC 8 FRAM 64 kBit 8 K x 8 Tube

What kind of Memory ICs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)