• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics M48Z35-70PC1 Flash memory IC DIP 28 NVSRAM 256 kBit 32 K x 8

Image similar
Product type
Flash memory IC
Enclosure
DIP 28
Memory type
NVSRAM
Mounting type
Through-hole
Type
M48Z35-70PC1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Type

M48Z35-70PC1

Product type

Flash memory IC

Enclosure

DIP 28

Manufacturer

STMicroelectronics

Manuf. code

STM

Memory type

NVSRAM

Memory size (IC)

256 kBit

Organisation

32 K x 8

Supply voltage (min.)

4.75 V

Supply voltage (max.)

5.5 V

Memory type

RAM

Access time

70 ns

Operating temperature (min.)

0 °C

Operating temperature (max.)

+70 °C

Mounting type

Through-hole

Content

1 pc(s)

Casing

DIP-28

Documents & Downloads

Datasheet

Datasheet 1185124 STMicroelectronics M48Z35-70PC1 Flash memory IC DIP 28 NVSRAM 256 kBit 32 K x 8

User & Safety Instructions

User & Safety Instructions 1185124 STMicroelectronics M48Z35-70PC1 Flash memory IC DIP 28 NVSRAM 256 kBit 32 K x 8

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.44€ 44.14*

What kind of Memory ICs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)