• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology SST39SF010A-70-4I-NHE Flash memory IC PLCC 32 FLASH 1024 kBit 128 K x 8

Image similar
Product type
Flash memory IC
Enclosure
PLCC 32
Memory type
FLASH
Mounting type
Surface-mount
Type
SST39SF010A-70-4I-NHE
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

234 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SST39SF010A-70-4I-NHE

Product type

Flash memory IC

Enclosure

PLCC 32

Manufacturer

Microchip Technology

Manuf. code

MCP

Memory type

FLASH

Memory size (IC)

1024 kBit

Organisation

128 K x 8

Supply voltage (min.)

4.5 V

Supply voltage (max.)

5.5 V

Memory type

FLASH

Series

SST39 MPF™

Access time

70 ns

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Mounting type

Surface-mount

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1085485 Microchip Technology SST39SF010A-70-4I-NHE Flash memory IC PLCC 32 FLASH 1024 kBit 128 K x 8

User & Safety Instructions

User & Safety Instructions 1085485 Microchip Technology SST39SF010A-70-4I-NHE Flash memory IC PLCC 32 FLASH 1024 kBit 128 K x 8

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.74€ 5.44*

What kind of Memory ICs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)