• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology SST39SF010A-70-4C-PHE Flash memory IC PDIP 32 FLASH 1024 kBit 128 K x 8

Image similar
Product type
Flash memory IC
Enclosure
PDIP 32
Memory type
FLASH
Mounting type
Through-hole
Type
SST39SF010A-70-4C-PHE
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SST39SF010A-70-4C-PHE

Product type

Flash memory IC

Enclosure

PDIP 32

Manufacturer

Microchip Technology

Manuf. code

MCP

Memory type

FLASH

Memory size (IC)

1024 kBit

Organisation

128 K x 8

Supply voltage (min.)

4.5 V

Supply voltage (max.)

5.5 V

Memory type

FLASH

Series

SST39 MPF™

Access time

70 ns

Operating temperature (min.)

0 °C

Operating temperature (max.)

+70 °C

Mounting type

Through-hole

Content

1 pc(s)

Casing

PDIP-32

Documents & Downloads

Datasheet

Datasheet 651842 Microchip Technology SST39SF010A-70-4C-PHE Flash memory IC PDIP 32 FLASH 1024 kBit 128 K x 8

User & Safety Instructions

User & Safety Instructions 651842 Microchip Technology SST39SF010A-70-4C-PHE Flash memory IC PDIP 32 FLASH 1024 kBit 128 K x 8

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.44€ 12.14*

What kind of Memory ICs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)