
Technical specifications
- Type
24AA32A-I/SN
- Product type
Flash memory IC
- Enclosure
SOIC 8
- Manufacturer
Microchip Technology
- Manuf. code
MCP
- Memory type
EEPROM
- Memory size (IC)
32 kBit
- Organisation
4 K x 8
- Supply voltage (min.)
1.7 V
- Supply voltage (max.)
5.5 V
- Memory type
EEPROM - serial
- Clock speed
100 kHz
400 kHz
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1085241 Microchip Technology 24AA32A-I/SN Flash memory IC SOIC 8 EEPROM 32 kBit 4 K x 8
User & Safety Instructions
User & Safety Instructions 1085241 Microchip Technology 24AA32A-I/SN Flash memory IC SOIC 8 EEPROM 32 kBit 4 K x 8
Frequently Bought Together
(*All information is plus legal VAT)€ 20.35€ 18.05*
What kind of Memory ICs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















