• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics M24C02-WMN6 Flash memory IC SO 8 EEPROM 2 kBit 256 x 8

Image similar
Product type
Flash memory IC
Enclosure
SO 8
Memory type
EEPROM
Mounting type
Surface-mount
Type
M24C02-WMN6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

114 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.16 / piece)
€ 0.16
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

M24C02-WMN6

Product type

Flash memory IC

Enclosure

SO 8

Manufacturer

STMicroelectronics

Manuf. code

STM

Memory type

EEPROM

Memory size (IC)

2 kBit

Organisation

256 x 8

Supply voltage (min.)

2.5 V

Supply voltage (max.)

5.5 V

Memory type

EEPROM - serial

Clock speed

400 kHz

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Mounting type

Surface-mount

Content

1 pc(s)

Type

M24C02-WMN6P

Casing

SO8

Operating voltage

2.5 V

Documents & Downloads

Datasheet

Datasheet 155486 STMicroelectronics M24C02-WMN6 Flash memory IC SO 8 EEPROM 2 kBit 256 x 8

User & Safety Instructions

User & Safety Instructions 155486 STMicroelectronics M24C02-WMN6 Flash memory IC SO 8 EEPROM 2 kBit 256 x 8

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.61€ 3.31*

What kind of Memory ICs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)