Image similar
M24M02-DRMN6TP
Flash memory IC
SOIC 8
STMicroelectronics
STM
EEPROM
2 Mbit
256 K x 8
1.8 V
5.5 V
EEPROM - serial
100 kHz
400 kHz
1 MHz
-40 °C
+85 °C
Surface-mount
1 pc(s)
Datasheet 1184536 STMicroelectronics M24M02-DRMN6TP Flash memory IC SOIC 8 EEPROM 2 Mbit 256 K x 8
User & Safety Instructions 1184536 STMicroelectronics M24M02-DRMN6TP Flash memory IC SOIC 8 EEPROM 2 Mbit 256 K x 8
€ 7.44€ 5.14*
The necessary accessories are required to use the article as described.