• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies FM25L04B-GTR Flash memory IC SOIC 8 FRAM 4 kBit 512 x 8 Tape on Full reel

Packaging type
Tape on Full reel
Product type
Flash memory IC
Enclosure
SOIC 8
Memory type
FRAM
Mounting type
Surface-mount
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 1
Tape on Full reel
Piece(s) (Content: )
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Tape on Full reel

Type

FM25L04B-GTR

Product type

Flash memory IC

Enclosure

SOIC 8

Manufacturer

Infineon Technologies

Memory type

FRAM

Memory size (IC)

4 kBit

Organisation

512 x 8

Supply voltage (min.)

2.7 V

Supply voltage (max.)

3.6 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Mounting type

Surface-mount

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3027346 Infineon Technologies FM25L04B-GTR Flash memory IC SOIC 8 FRAM 4 kBit 512 x 8 Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3027346 Infineon Technologies FM25L04B-GTR Flash memory IC SOIC 8 FRAM 4 kBit 512 x 8 Tape on Full reel

What kind of Memory ICs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)