• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies Hall effect sensor TLE 4935 L 3.5 - 24 V DC Reading range: +10 - +20 mT PSSO-3-2 Soldering

1/2
Image similar
Product type
Hall effect sensor
Min. operating voltage
3.5 V DC
Max. operating voltage
24 V DC
Connector
Soldering
Reading range
+10 - +20 mT
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 8.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Digital output signal
Product type

Hall effect sensor

Type

TLE 4935 L

Min. operating voltage

3.5 V DC

Max. operating voltage

24 V DC

Operating voltage

3.5 - 24 V DC

Connector

Soldering

Enclosure

PSSO-3-2

Type

THT

Reading range (min.)

+10 mT

Reading range (max.)

+20 mT

Reading range

+10 - +20 mT

Type

for alternating magnetic fields, loaded version

Current consumption

max. 50 mA

Operating voltage

3.5 - 24 V

Documents & Downloads

Datasheet

Datasheet 153775 Infineon Technologies Hall effect sensor TLE 4935 L 3.5 - 24 V DC Reading range: +10 - +20 mT PSSO-3-2 Soldering

User & Safety Instructions

User & Safety Instructions 153775 Infineon Technologies Hall effect sensor TLE 4935 L 3.5 - 24 V DC Reading range: +10 - +20 mT PSSO-3-2 Soldering

Description

The TLE49XX recognises unipolar magnetic fields and is suitable for magnetic barriers or position recognition switches. It was developed for applications with changing magnetic fields, such as those that occur in speed recognition or commutation of brushless DC motors.

More interesting products

(*All information is plus legal VAT)