• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies KTY 23-5 KTY 23-5 Temperature sensor -50 up to +150 °C 985 Ω SOT-23 SMD Tape cut

Packaging type
Tape cut
Product type
Temperature sensor
Temperature reading range (max.)
+150 °C
Connector
Solder pins
Type
SMD
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1815 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape cut

Product type

Temperature sensor

Type

KTY 23-5

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

+150 °C

Temperature reading range

-50 up to +150 °C

Connector

Solder pins

Type

SMD

Enclosure

SOT-23

Accuracy

1 %

Resistance

985 Ω

Resistance reference

+25 °C

Temperature range

-50 - +150 °C

Documents & Downloads

Datasheet

Datasheet 153387 Infineon Technologies KTY 23-5 KTY 23-5 Temperature sensor -50 up to +150 °C 985 Ω SOT-23 SMD Tape cut

User & Safety Instructions

User & Safety Instructions 153387 Infineon Technologies KTY 23-5 KTY 23-5 Temperature sensor -50 up to +150 °C 985 Ω SOT-23 SMD Tape cut

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)