• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

inLine 26648A Pushbutton momentary (L x W x H) 9 x 9 x 14 mm 1 pc(s)

Image similar
Product type
Pushbutton
Lighting type
None
Contact type
1 maker
Connection
4.5 mm stud and socket
Width
9 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.09 / piece)
€ 11.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pushbutton

Switch/button features

Protruding

Casing/button colour

Grey-black

Functions

momentary

Lighting type

None

Contact type

1 maker

Material

Plastic

Contact material

Plastic

Connection

4.5 mm stud and socket

Length

9 mm

Width

9 mm

Height

14 mm

Button diameter

3 mm

Content

1 pc(s)

Dim

(L x W x H) 9 x 9 x 14 mm

Type

26648A

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Information

Information 1598241 inLine 26648A Pushbutton momentary (L x W x H) 9 x 9 x 14 mm 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)