
Highlights & Details
USB-A/C socket combination, 2-way, white
- Plug & Play
- Charges up to 3 times faster than a standard PC or laptop USB-connection by QC 3.0 and PD 3.0
- Socket with increased contact protection
- Integrated overload and short-circuit protection
- Shapely structured surfaces with rounded edges
Technical specifications
- 1 x USB A Quick Charge 3.0: 5V/3.0A; 9V/2.22A; 12V/1.6/A
- 1 x USB C Power delivery 3.0: 5V/3.0A; 9V/2.22A; 12V/1.6/A
- C + A output 5.0 V; 3.0 A – 15 W max.
- Stand-by 0.3 W
- Product type
Flush-mount socket
- Light bulb features
incl. USB-C®
incl. USB charging port
Power Delivery
- Outlets
1
- Nominal voltage
230 V
- Nominal current
16 A
- Mounting type
Recess-mount
- Recess diameter
50 mm
- Mounting depth
41 mm
- Factory colour
White
IP20
- Dim
(L x W x H) 113 x 49 x 60 mm
- Length
113 mm
- Width
49 mm
- Height
60 mm
- Content
1 Set
Documents & Downloads
Datasheet
Datasheet 3058931 inprojal elektrosysteme 9016-118.81 Flush-mount socket incl. USB-C®, incl. USB charging port, Power Delivery IP20 White
User & Safety Instructions
User & Safety Instructions 3058931 inprojal elektrosysteme 9016-118.81 Flush-mount socket incl. USB-C®, incl. USB charging port, Power Delivery IP20 White
Description
This text is machine translated.
Scope of delivery
- USB-A/C socket combination, 2-way, white
- User manual.





















