• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann 6560x0000 USB charging socket White

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

USB-C flush-mounted charger Power charger With Power delivery (PD)

  • USB-C flush mount with cover (white 55 x 55 mm)For installation in standard flush-mounted sockets Ø 65mmCompatible with 55 series switching programs (frame inside dimensions 55 x 55 mm) white65 watt Power delivery (PD) fast-charge functionVariable power adjustmentSupports different charging protocols such as, for example Apple, Samsung, Quick Charge Version 4.0+, PD 3.0, and much more.
  • This text is machine translated.
  • Magnifying glass enlarged with '100%' inside, with the word 'CHECKED' on a yellow background.
  • '5 Years' with a tick inside a circle, underneath 'GUARANTEE' on a yellow background. Indication of a five-year guarantee period.

Technical specifications

Product type

USB charging socket

Outlets

1

Nominal voltage

5 V

9 V

12 V

20 V

Nominal current

3 A

Mounting type

Flush mount

Mounting depth

37 mm

Factory colour

White

Dim

(L x W x H) 71 x 71 x 37 mm

Length

71 mm

Width

71 mm

Height

37 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2751010 Ehmann 6560x0000 USB charging socket White

User & Safety Instructions

User & Safety Instructions 2751010 Ehmann 6560x0000 USB charging socket White

Description

Features

  • Compatible with 55 series switching programs (frame inside dimensions 55 x 55 mm) white, similar to RAL9010 (e.g. Busch Balance SI by Busch-Jaeger or Standard 55 by GIRA, etc.)

Scope of delivery

  • Flush-mounted installation with cover (white 55x55mm)

More interesting products

(*All information is plus legal VAT)