Gigabit PoE++ Extender - 60 W with IEEE 802.3bt (4PPoE) for demanding outdoor use
The gigabit PoE++ extender with vandalism protection for the outdoor use of Intellinet network solutions extends the range of a PoE source device to up to two PoE end devices. Additional power supply is not needed on the track, but instead obtained directly via PoE-input.
Robust design for outdoor use and industrial areas
This 4PPPoE Extender is suitable for especially many surrounding areas. Its weatherproof housing with IP67 protection is dust and waterproof. It also allows operation in extreme ambient temperatures from -40 to 80°C and with an IK10 shock resistance it protects against vandalism. The other degrees of shock resistance (IEC 60068-2-27), Free Fall (IEC 60068-2-32) and vibration (IEC 60068-2-6) round off the robustness.
Less cabling costs
As mentioned above, you do not need separate power lines to supply your PD (powered devices) equipment. Simply connect the extender to your PoE switch or injector. According to IEEE 802.3bt protocol, it takes up to 95 W power over four wire pairs and distributes them up to 30 W per output port (60 W total) and speeds in 10/100/1000 Mbit/s up to 200 m.
Secure protection for your expensive network equipment
The auto-sensing technology of this Ultra PoE extender provides secure protection against short circuit, overload and overvoltage. Added to this is a port-surge protection up to 6 kV.
Optional wall mounting
For the highest flexibility during installation in indoor and outdoor areas, the Extender can be attached to the wall via the four mounting holes on the back. The required mounting material is included in the delivery.
This text is machine translated.