• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 211048 Compatible with: CAT 3, CAT 4, CAT 5, CAT 5e, CAT 6, CAT 6A

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intellinet Universal Modular Plug Crimping Tool, For RJ45, RJ12 and RJ11 modular plugs

  • Cuts and strips both round and flat cable
  • Ratchet type to control the tension of the tool; needs less strength; easy to operate
  • High-quality hardened steel with black oxide finish resists rusting

Technical specifications

Product type

Crimper

Compatible with

CAT 3

CAT 4

CAT 5

CAT 5e

CAT 6

CAT 6A

Factory colour

Red

Black

Height

30 mm

Width

285 mm

Weight

0.374

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1307973 Intellinet 211048 Compatible with: CAT 3, CAT 4, CAT 5, CAT 5e, CAT 6, CAT 6A

User & Safety Instructions

User & Safety Instructions 1307973 Intellinet 211048 Compatible with: CAT 3, CAT 4, CAT 5, CAT 5e, CAT 6, CAT 6A

Description

For cable cutting, stripping of wires and crimping of insulated and non-insulated cable shoes and plug connectors.

This text is machine translated.

Features

  • General
  • Crimps the following types of modular plugs: RJ45/8P8C; RJ12/6P6C; RJ11/6P4C, 6P2C, 4P4C, 4P2C
  • SK5 blade
  • Dimensions
  • Length: 215 mm (8.5 in.)
  • Weight: 358 g (12.6 oz.)

Scope of delivery

  • Universal Crimp Tool

System requirements

  • -

What kind of Network Installation Tools are you looking for?

More interesting products

(*All information is plus legal VAT)