
1/9
FO Cable
Fibreglass
1 x
LC plug
1 x
SC plug
62,5/125 µ
Multimode OM1
Duplex
Insertion loss ≤ 0.30 dB
Return Loss ≥ 35.0 dB
Yes
1.00 m
Orange
1 pc(s)
straight
Round
FO
FO
Cable
yes
The necessary accessories are required to use the article as described.