

FO Cable
Fibreglass
1 x
LC plug
1 x
SC plug
62,5/125 µ
Multimode OM1
Duplex
Insertion loss ≤ 0.30 dB
Return Loss ≥ 35.0 dB
Yes
2.00 m
Orange
1 pc(s)
straight
Round
FO
FO
Cable
yes
User & Safety Instructions 1421589 Intellinet 471268 Fibreglass FO Cable 2.00 m Orange [1x LC plug - 1x SC plug] 62,5/125 µ Multimode OM1
The necessary accessories are required to use the article as described.