![Intellinet 471299 Fibreglass FO Cable [1x LC plug - 1x SC plug] 62,5/125 µ Multimode OM1 10.00 m-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/1421592_LB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
1/5
FO Cable
Fibreglass
1 x
LC plug
1 x
SC plug
62,5/125 µ
Multimode OM1
Duplex
Insertion loss ≤ 0.30 dB
Return Loss ≥ 35.0 dB
Yes
10.00 m
Orange
1 pc(s)
straight
Round
FO
FO
Cable
The necessary accessories are required to use the article as described.