• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 507332 SC Duplex Network media converter 100 MBit/s

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intellinet Fast Ethernet Single-mode media converter

  • SC port (single-mode) allows a range of up to 20 km
  • Data transfer rate: 100 Mbit/s
  • 10/100Base-TX RJ45 port, maximum range 100 m
  • RJ45 port with Auto MDI/MDI-X support and auto negotiation
  • 100Base-FX Single Mode SC duplex port
  • Wavelength of 1310 nm
  • Status LEDs for power and connection/TX for both ports
  • External power supply, 5 V
  • Can be used as an independent converter or with the 14-slot media converter housing, model 507356

Technical specifications

Product type

Network media converter

Interfaces

1x LAN (10/100 Mbps)

1x SC Duplex

Link

SC Duplex

Transfer rate

100 MBit/s

Length

70 mm

Width

105 mm

Height

26 mm

Weight

0.18

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1437186 Intellinet 507332 SC Duplex Network media converter 100 MBit/s

Description

The Intellinet media converter integrated optical fiber cable into an existing copper cable network for a LAN upgrade with low cost and effort. He works transparent - the power and functionality remain unchanged, the network is merely the support of two media-copper and fiber-optic expanded.

Higher range
Due to the fiber-optic support, even the remotest workgroups in your network. Without the need for additional access points are easily building-to-building connections are possible.

Flexibility in the cabling
Due to its compact design, this converter in both desktop applications with limited space as well as in wall distributors can be used. Several converter can also be in a intellinet 19" Media Converter Housing.

This text is machine translated.

Scope of delivery

  • Fast Ethernet Single-mode media converter
  • Power supply unit
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.