• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 522533 Network card 1 GBit/s PCI-Express, Gigabit LAN (1 Gbps)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intellinet Gigabit PCI Express Network Card, 10/100/1000 Mbps PCI Express Ethernet Card

  • Supports Gigabit speeds over existing network cable
  • Full duplex speeds (20 Mbps, 200 Mbps, 2000 Mbps)
  • Wake-On-LAN (WOL) support

Technical specifications

Product type

Network card

Interfaces

PCI-Express

Gigabit LAN (1 Gbps)

No. of Gigabit LANs

1 x

Transfer rate

1 GBit/s

Height

122 mm

Length

89 mm

Width

25.4 mm

10/100/1000 Mbps ports

1 x

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 992278 Intellinet 522533 Network card 1 GBit/s PCI-Express, Gigabit LAN (1 Gbps)

User & Safety Instructions

User & Safety Instructions 992278 Intellinet 522533 Network card 1 GBit/s PCI-Express, Gigabit LAN (1 Gbps)

Description

The Gigabit PCI Express Network Card is a high-performance network adapter. It supports the PCI Express bus architecture, which provides faster throughput than the current 32- and 64-bit PCI bus architectures. And there is no need to switch to fiber optic cable — the Intellinet Network Solutions Gigabit PCI Express Network Card allows you to run Gigabit speeds over your existing copper wire network cable.

Faster Throughput
The PCI Express host interface supports throughput rates of up to 2 Gbps when running in full duplex mode, ideal for resource-intensive CAD/CAM, client-server database, multimedia, pre-press, advertising graphics, server and mission-critical applications.

Auto-Negotiation
The Gigabit PCI Express Network Card will automatically detect the network speed that the LAN switch port is set to and run at the same speed. The card supports 10Base-T Ethernet, 100Base-TX Fast Ethernet and 1000Base-T Gigabit Ethernet.

Full Duplex
When running in full duplex mode, the Gigabit PCI Express Network Card provides the following throughput rates: 20 Mbps (10Base-T Ethernet), 200 Mbps (100Base-TX Fast Ethernet) and 2 Gbps (1000Base-T Gigabit Ethernet).

Built-In Diagnostics
The Gigabit PCI Express Network Card comes standard with crossover detection and auto correction capabilities that make installation and maintenance a snap.

Remote Power On
The Wake-On-LAN feature allows you to power on your desktop PC from anywhere on the network.

Features

  • Network
  • IEEE 802.1p (Traffic Prioritization)
  • IEEE 802.1q (VLAN Tagging)
  • IEEE 802.3 (10Base-T Ethernet)
  • IEEE 802.3u (100Base-TX Fast Ethernet)
  • IEEE 802.3ab (1000Base-T Gigabit Ethernet)
  • Hardware
  • FCC & CE compliance
  • Compliant with PCI-E 1.1 X1 Serial PCI Express
  • 10 Mbps Link/Act LED
  • 100 Mbps Link/Act LED
  • 1000 Mbps Link/Act LED
  • Environmental
  • Dimensions: 25.4 (H) x 122 (W) x 89 (D) mm (1 x 4.8 x 3.5 in.)
  • Weight: 39.6 g (1.4 oz.)
  • Operating temperature: 0 – 40°C (32 – 104°F)
  • Storage temperature: 0 – 65°C (32 – 149°F)
  • Operating humidity: 10 – 90%, non-condensing
  • Storage humidity: 5 – 95%, non-condensing

Scope of delivery

  • Gigabit PCI Express Network Card
  • User manual
  • Low-profile 8cm bracket
  • Setup CD

System requirements

  • Windows XP/Vista/7/8/8.1.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.18€ 26.18*

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)