• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso 1 TB External SSD hard drive USB A (USB 3.2 1st gen) Black 3823461

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Intenso 3823461 External Solid State Drive 1 TB USB Type-A 3.2 Gen 1 (3.1 Gen 1) Black

  • 1 TB Black
  • USB type-a
  • Data transfer rate 0.5 Gbps
  • Aluminium casing material

Technical specifications

  • SSD form factor 1.8"
  • USB version 3.2 Gen 1 (3.1 Gen 1)
  • Data transfer rate 0.5 Gbps
  • Supports Mac operating systems: Mac OS X 10.0 Cheetah, Mac OS X 10.1 Puma, Mac OS X 10.10 10.4 Yosemite, Mac OS X 10.11 El Capitan, Mac OS X 10.12 Sierra, Mac OS X 10.13 High Sierra, Mac OS X 10.14 Mojave, Mac OS X 10.15 Catalina, Mac OS X 10.2 Jaguar, Mac OS X 10.3 Panther, Mac OS X 10.15.3 Tiger, Mac OS X X 10.5 Leopard, Mac OS X 10.6 Snow Leopard, Mac OS X 10.7 Lion, Mac OS X 10.8 Mountain Lion, Mac OS X 10.9 Mavericks, Mac OS X 11.0 Big Sur, Mac OS X 12.0 Monterey, Mac OS X 13.0 Ventura
Product type

External SSD hard drive

Interfaces

USB A (USB 3.2 1st gen)

Memory capacity

1 TB

Factory colour

Black

Storage media features

Aluminium casing

Width

89 mm

Height

8 mm

Depth

54 mm

Weight

49 g

Formatted according to

MacOS

Dim

(W x H x D) 89 x 8 x 54 mm

Material (details)

Aluminium

SSD

1 TB

Wi-Fi

No

UKCA

yes

Thunderbolt technology

no

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3451748 Intenso 1 TB External SSD hard drive USB A (USB 3.2 1st gen) Black 3823461

Warranty Terms

Warranty Terms 3451748 Intenso 1 TB External SSD hard drive USB A (USB 3.2 1st gen) Black 3823461

Description

External SSD premium
Experience the fastest data backup in a small format! With the external SSD Premium Edition of Intenso you can store your data like photos or videos in the shortest time. Thanks to the USB 3.0 interface even larger data volumes of up to 320 MB/s can be transferred. The SSD is the perfect companion even on the move, because thanks to its compact size in credit card format, it fits in any pocket. Unlike conventional hard drives, SSDs are flash-based and are shock-resistant and silent. In addition, their valuable data is protected by a high-quality and robust metal housing in anthracite. Especially hobby photographers and videographers can use the external SSD real pleasure, because their memory-intensive data can be backed up quickly and reliably.

Quick and reliable in premium design
The SSD Premium Edition is not only especially powerful but also impresses visually as well as in mobile use. Since no moving parts are obstructed, shocks to the SSD cannot harm anything. Moreover, the memory is protected by a durable and high-quality design made of metal.

High performance in a small format
Thanks to USB 3.0, the SSD Premium Edition achieves transfer speeds of up to 320 MB/s. Even large amounts of data can be transferred in no time at all. The SSD is the ideal companion even while traveling, on vacation or business. The format of the SSD with dimensions of 89.5 x 53.8 x 9 mm and a weight of only 50 g is small and handy and can be transported easily.

This text is machine translated.

Scope of delivery

  • Micro USB-B to USB-A cable, micro USB-B to USB-C cable

Hints

Max. Data transfer rate: Up to 500 MB/s.

System requirements

  • Microsoft Windows 10 or higher
  • MacOS 10.x and higher

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)