• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso 1 TB External SSD hard drive USB A (USB 3.2 1st gen), USB C® (USB 3.2 1st gen) Black 3826471

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Intenso TX100 2 TB USB type-C 3.2 1 1st Gen (3.1 Gen 1) black

  • 2 TB Black
  • USB type-C
  • Data transfer rate 0.5 Gbps
  • Housing material: Plastic, rubber

Technical specifications

  • USB version 3.2 Gen 1 (3.1 Gen 1)
  • Data transfer rate 0.5 Gbps
Product type

External SSD hard drive

Interfaces

USB A (USB 3.2 1st gen)

USB C® (USB 3.2 1st gen)

Memory capacity

1 TB

Reading

500 MBps

Writing

500 MBps

Factory colour

Black

Storage media features

Rubber coating

shockproof

Width

54 mm

Height

91 mm

Depth

10 mm

Weight

44 g

Dim

(W x H x D) 54 x 91 x 10 mm

Material (details)

Plastic, rubber

SSD

2 TB

Wi-Fi

No

UKCA

yes

Operating shock

1500 G

Manual

yes

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3451756 Intenso 1 TB External SSD hard drive USB A (USB 3.2 1st gen), USB C® (USB 3.2 1st gen) Black 3826471

Warranty Terms

Warranty Terms 3451756 Intenso 1 TB External SSD hard drive USB A (USB 3.2 1st gen), USB C® (USB 3.2 1st gen) Black 3826471

Description

External SSD TX100
High-speed data storage and ultimate mobility
This slim and compact power package is equipped with a series of customer-oriented functions, which redefine the storage experience. The external SSD TX100 by Intenso is designed for a long life thanks to its robust rubberized surface. Don't worry about accidental slip or shock; your valuable data is safe.
The TX100 is available in a range of options, from 250 GB to 2 TB for your biggest digital adventures. It is also available in Black and Blue color options. In addition, the external SSD is equipped with a Super Speed USB 3.2 1st Gen interface which ensures a fast data transfer of up to 500 MB/s. Whether you are a creative professional working with large files or want to save your valuable memories, the TX100 SSD does not let you wait.
Convenience is the most important and the O, so we have enclosed the external SSD TX100 both a USB-C to USB-C and a USB-C to USB-A cable. This ensures a seamless connection with a variety of devices and makes your life easier. Increase your storage capacity and get rid of slow data transfers with the Intenso SSD TX100 - the perfect mix of reliability, speed and style!

This text is machine translated.

Scope of delivery

  • USB C cable, USB C to USB A cable

Hints

Max. Data transfer rate: Up to 500 MB/s.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)