• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Button cell CR 2032 3 V 10 pc(s) 220 mAh Lithium Energy Ultra

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

196 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 0.85 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Button cells Energy Ultra, 10er

  • ideal for all applications
  • Outstanding performance and durability
  • Highest safety through IEC certification

Technical specifications

Product type

Button cell

Size

CR 2032

Dim

(Ø x H) 20 mm x 3.2 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

220 mAh

Height

3.2 mm

(Ø)

20 mm

Weight

2.9 g

Alternative battery types

BR2032

DL2032

ECR2032

KCR2032

KL2032

KECR2032

LM2032

5004LC

SB-T15

L14

SR2032

EA-2032C

Show more
Content

10 pc(s)

Rechargeable

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281130 Intenso Button cell CR 2032 3 V 10 pc(s) 220 mAh Lithium Energy Ultra

Description

Intenso Energy Ultra button cells are ideal for use in all devices from everyday use. From children's toys to watches & kitchen scales, to remote control and computer accessories. Highest performance & durability to enable the best possible use of your applications. Whether low power is required for a long-term period or high power requirements are placed on the battery at short notice, Intenso Energy Ultra batteries ensure optimum usage possibilities for all energy consumption.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)