• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Memory Drive 5 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Black 6023513

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso memory drive 5 TB 2.5" (6.35 cm) external hard drive

  • Material: plasticLED display: YesReading:85.00 MB/s (580x)Writing speed 75.00 MB/s (512x)Revolutions/cache: Up to 5400 RPM. / 8 MBFAT 32 file system

Technical specifications

Product type

2.5" external hard drive

Series

Memory Drive

Memory capacity

5 TB

Interfaces

USB A (USB 3.2 1st gen)

Factory colour

Black

Formatted according to

MacOS

Windows

Storage media features

incl. bag

Width

77 mm

Height

126 mm

Depth

20 mm

Weight

240 g

Dim

(W x H x D) 77 x 126 x 20 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2734919 Intenso Memory Drive 5 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Black 6023513

User & Safety Instructions

User & Safety Instructions 2734919 Intenso Memory Drive 5 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Black 6023513

Description

Memory Drive - power package in elegant designThe hard disk Memory Drive offers enormous space in small format. It convinces with an elegant look, fast transfer rates and a lot of storage space. Photos, videos, music and private and business data can be quickly backed up by the Super Speed USB 3.0 connection.Incl. protective coverThe compact data storage is the ideal transport option, in order to exchange files between office and home work station or to take them with friends. In order to always transport your new hard disk safely, a super convenient protective case in noble leather look is included in the delivery.

This text is machine translated.

Scope of delivery

  • Intenso memory drive 5 TB 2.5" (6.35 cm) external hard drive
  • USB 3.0 cable
  • Protective cover

System requirements

  • Microsoft Windows 8 or later
  • MacOS 10.x or later

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)