• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Premium Line USB stick 64 GB Silver 3534490 USB A (USB 3.2 1st gen)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Intenso USB Flash Drive 64GB Premium Line USB 3.0

  • 64 GB storage capacity
  • USB 3.0 interface
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

USB stick

Memory capacity

64 GB

Interfaces

USB A (USB 3.2 1st gen)

Writing

20 MBps

Reading

35 MBps

Storage media features

Steel casing

Factory colour

Silver

Weight

4 g

Dim

(W x H x D) 12 x 5 x 32 mm

Width

12 mm

Height

5 mm

Depth

32 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1230601 Intenso Premium Line USB stick 64 GB Silver 3534490 USB A (USB 3.2 1st gen)

Description

Combining USB 3.0 performance with a trendy design puts the Premium Line top
of the memory stick league. This flash drive reads data at a rate of 35 Mbps
whilst 20 Mbps write speed ensure that the transfer of large data volumes
happens quickly. Small enough to fit in a wallet, the stick comes with a
stylish stainless steel enclosure and features a hole for keyring
attachment, making it the ideal solution for temporary data storage at home,
the office, and on business trips. Moreover, since the Premium Line's
compact and minimalist design won’t block the other ports of your PC, it
serves equally well as a permanent data storage medium.

Scope of delivery

  • USB stick.

System requirements

  • Windows® XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 8.1
  • Windows® 10
  • Mac OS 10.6 or later
  • Linux 2.4x or later.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)