• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Rainbow Line USB stick 128 GB Red (transparent) 3502491 USB A (USB 2.0)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso 64GB Rainbow Line USB stick

  • 128 GB storage capacity
  • USB 2.0 interface
  • Very light at only 6 g
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

USB stick

Memory capacity

128 GB

Interfaces

USB A (USB 2.0)

Writing

6.5 MBps

Reading

28 MBps

Factory colour

Red (transparent)

Weight

6 g

Dim

(W x H x D) 19 x 9 x 65 mm

Width

19 mm

Height

9 mm

Depth

65 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2266721 Intenso Rainbow Line USB stick 128 GB Red (transparent) 3502491 USB A (USB 2.0)

Conformity certificate

Conformity certificate 2266721 Intenso Rainbow Line USB stick 128 GB Red (transparent) 3502491 USB A (USB 2.0)

Description

Have your data available at all times, wherever you are. The Intenso USB stick – small, handy and available in different colours depending on the storage capacity.

This text is machine translated.

Scope of delivery

  • USB stick

System requirements

  • Windows® 8
  • Windows® 8.1
  • Windows® 10
  • Mac OS X 10.6 or higher

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)