• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Slim Line USB stick 16 GB Black 3532470 USB A (USB 3.2 1st gen)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso USB Flash Drive 16GB Slim Line USB 3.0

  • 16 GB storage capacity
  • USB 3.0 interface
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

USB stick

Memory capacity

16 GB

Interfaces

USB A (USB 3.2 1st gen)

Writing

20 MBps

Reading

35 MBps

Storage media features

Nano

Factory colour

Black

Weight

2 g

Dim

(W x H x D) 15 x 7 x 20 mm

Width

15 mm

Height

7 mm

Depth

20 mm

Compatible with

Samsung

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1230595 Intenso Slim Line USB stick 16 GB Black 3532470 USB A (USB 3.2 1st gen)

Description

Simply transport and share files on this small-format USB drive. Capture your data in one small, convenient location and take all your important data with you throughout the day. It is small enough to leave in your laptop or stereo, without getting in the way! Featuring USB 3.0 connectivity for maximum file transfer speeds (reading rate of max. 35 MB/s and writing rate of max. 20 MB/s).

Scope of delivery

  • USB stick
  • Key ring lanyard.

System requirements

  • Windows® XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 8.1
  • Windows® 10
  • Mac OS 10.6 or later
  • Linux 2.4x or later.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 168.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)