• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Speed Line USB stick 16 GB Black 3533470 USB A (USB 3.2 1st gen)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso Speed Line USB stick 16 GB USB 3.0, black

  • 16GB memory capacity
  • USB 3.0 interface
  • Read speeds of up to 35 MB/s
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

USB stick

Memory capacity

16 GB

Interfaces

USB A (USB 3.2 1st gen)

Writing

20 MBps

Reading

35 MBps

Factory colour

Black

Weight

8 g

Dim

(W x H x D) 19 x 9 x 65 mm

Width

19 mm

Height

9 mm

Depth

65 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1365754 Intenso Speed Line USB stick 16 GB Black 3533470 USB A (USB 3.2 1st gen)

User & Safety Instructions

User & Safety Instructions 1365754 Intenso Speed Line USB stick 16 GB Black 3533470 USB A (USB 3.2 1st gen)

Description

Intenso Speed Line-data memory with the highest standard of performance
The Intenso Speed Line is a powerful USB Stick for all users who value to a fast data transfer. Thanks to its USB 3.0 interface, it can be up to 10 times higher transfer speeds, as a standard USB 2.0 sticks. When reading the Speed Line Data transfer rates of up to 35 MB/s, when writing up to 20MB/s. With a weight of 8G stick can be stowed away optimally and transported. The Speed Line also distinguished by particularly high storage capacities of up to 256 GB, why he sufficient storage space for countless photos, videos, music and other memory-intensive files.

This text is machine translated.

Scope of delivery

  • USB stick

System requirements

  • Windows® 8
  • Windows® 8.1
  • Windows® 10
  • Mac OS X 10.6 or higher

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 164.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)