
Number
Total (€ 9.49 / piece)
€ 9.49
incl. VAT
14-day return policy included
Highlights & Details
Intenso Speed Line USB stick 32 GB USB 3.0, black
- 32 GB storage capacity
- USB 3.0 interface
- Read speeds of up to 35 MB/s
Technical specifications
- Product type
USB stick
- Memory capacity
32 GB
- Interfaces
USB A (USB 3.2 1st gen)
- Writing
20 MBps
- Reading
35 MBps
- Factory colour
Black
- Weight
8 g
- Dim
(W x H x D) 19 x 9 x 65 mm
- Width
19 mm
- Height
9 mm
- Depth
65 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1365764 Intenso Speed Line USB stick 32 GB Black 3533480 USB A (USB 3.2 1st gen)
Information
Information 1365764 Intenso Speed Line USB stick 32 GB Black 3533480 USB A (USB 3.2 1st gen)
Description
Intenso Speed Line-data memory with the highest standard of performance
The Intenso Speed Line is a powerful USB Stick for all users who value to a fast data transfer. Thanks to its USB 3.0 interface, it can be up to 10 times higher transfer speeds, as a standard USB 2.0 sticks. When reading the Speed Line Data transfer rates of up to 35 MB/s, when writing up to 20MB/s. With a weight of 8G stick can be stowed away optimally and transported. The Speed Line also distinguished by particularly high storage capacities of up to 256 GB, why he sufficient storage space for countless photos, videos, music and other memory-intensive files.
This text is machine translated.
The Intenso Speed Line is a powerful USB Stick for all users who value to a fast data transfer. Thanks to its USB 3.0 interface, it can be up to 10 times higher transfer speeds, as a standard USB 2.0 sticks. When reading the Speed Line Data transfer rates of up to 35 MB/s, when writing up to 20MB/s. With a weight of 8G stick can be stowed away optimally and transported. The Speed Line also distinguished by particularly high storage capacities of up to 256 GB, why he sufficient storage space for countless photos, videos, music and other memory-intensive files.
This text is machine translated.
Scope of delivery
- USB stick
System requirements
- Windows® 8
- Windows® 8.1
- Windows® 10
- Mac OS X 10.6 or higher
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 166.96*
What kind of USB Sticks are you looking for?
- 128GB USB flash drive
- 16GB USB flash drive
- 256GB USB flash drive
- 2GB USB flash drive
- 32GB USB flash drive
- 512 GB USB flash drive
- 64GB USB flash drive
- 8 GB USB flash drive
- Hama USB flash drive
- Intenso USB flash drive
- Kingston USB flash drive
- Metal USB flash drive
- Mini USB flash drive
- Samsung USB flash drive
- SanDisk USB flash drive
- USB 3.0 flash drive
- USB-C flash drive
- Verbatim USB flash drive
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 port A] gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/971744_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-port-a-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






























