• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso TX500 1 TB External SSD hard drive USB C® (USB 3.2 2nd gen) Brown 3827460

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Intenso TX500 external SSD

  • LED display
  • Super Speed USB 3.2 2x1 (10 Gbps)
  • Max. Data transfer rate of up to 1000 MB/s.
  • ExFAT file system
  • Low power consumption
  • Noiseless operation (0 dB)
  • Shock-resistant (1500 G / 0.5 ms)
  • Rubberised plastic

Technical specifications

  • Max. Data transfer rate: Up to 1000 MB/s.
Product type

External SSD hard drive

Series

TX500

Interfaces

USB C® (USB 3.2 2nd gen)

Memory capacity

1 TB

Factory colour

Brown

Storage media features

Rubber coating

Width

94 mm

Height

54 mm

Depth

9.5 mm

Weight

160 g

Dim

(W x H x D) 94 x 54 x 9.5 mm

Type

Retail

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324837 Intenso TX500 1 TB External SSD hard drive USB C® (USB 3.2 2nd gen) Brown 3827460

Description


Exceptionally fast and elegant. Extremely convenient for you.
The innovative, external Intenso SSD TX500 will put your life in the head. In a positive sense. Their rubberized surface provides not only for the appealing exterior, but also for the durable protection of your valuable data.

Extremely fast data transfer Extremely high capacities.
Your storage needs are growing all the time. With every holiday and the accompanying holiday photos. With each project and the corresponding data quantities. Good that the SSD TX500 is available in capacities from 500 GB up to a generous 2 TB. Thanks to the Super Speed USB 3.2 2x 2nd Gen interface your data transfer rates will increase to a remarkable 1,000 MB/s. Whether you're an enthusiastic gamer who needs speed, a content creator who works with large files, or simply someone who appreciates fast data access - Intenso SSD TX500 is your reliable companion.

Connect you. What you want.
Intenso creates connections for life. A USB-C® to USB-C® cable and a USB-C® to USB-A cable are included. For maximum compatibility with a variety of devices.

This text is machine translated.

Scope of delivery

  • Intenso TX500 external SSD
  • USB-C® to USB-C® cable
  • USB-C to USB-A cable

System requirements

  • Microsoft Windows 8 or higher
  • MacOS 10.x and higher

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)