• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär 3652-852.22 Flip switch 3652-852.22 250 V AC 16 A 2 x Off/On latch 1 pc(s)

1/2
Product type
Flip switch
Casing/button colour
Black
Front panel cut-out
22 x 30 mm
Functions
latch
Lighting type
None
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

198 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.04 / piece)
€ 7.99
-24 %
€ 6.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panel mounting safety rocker switch, series 3652

Our service for you

Technical specifications

Product type

Flip switch

Casing/button colour

Black

Front panel cut-out

22 x 30 mm

Functions

latch

Lighting type

None

Switch position

2 x Off/On

Print motif

0/I

Connection

Type C CEE 7/16 plug 6.3 mm

Switching voltage

250 V AC

Switching current (max.)

16 A

Max. temperature

+125 °C

Front panel thickness

2 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

3652-852.22

Type

2-pole Off

Switching capacity

16 (6) A/250 V AC

Switching current

16 A

Type

3652-852.22

Connection

Spade terminals 6.3 mm

Temperature range

max. 125 ºC °C

Documents & Downloads

Datasheet

Datasheet 700544 interBär 3652-852.22 Flip switch 3652-852.22 250 V AC 16 A 2 x Off/On latch 1 pc(s)

Conformity certificate

Conformity certificate 700544 interBär 3652-852.22 Flip switch 3652-852.22 250 V AC 16 A 2 x Off/On latch 1 pc(s)

Description

Including contact protection to prevent unintended actuation.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.96€ 10.73*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)