• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär MAXI GU10 Serie 1000 1000-501.01 Silicone enclosure 35 W Transparent

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 42.99
-37 %
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Silicon flush-mounted lamp housing MAXI GU10 series 1000

  • Silicone housing completely rust-free
  • UV, ozone and aging resistant
  • Easy and quick installation and removal
  • Excellent weather and sea climate resistant
  • Can also be used in store and trade fair construction (decorative adjustment)
  • Incl. Loosely enclosed GU10 socket with strain relief and mounting housing, assembled with approx. 200 mm insulated connection cable
  • Suitable for GU10 halogen bulbs Ø 51mm, 230V, up to 35 watts or GU10 LED bulbs up to 5 watts
  • Only suitable for halogen lamps that radiate heat to the front!
  • This text is machine translated.

Technical specifications

Product type

Silicone enclosure

Factory colour

Transparent

n.rel.

No. of bulbs

1

Type

Single

Operating voltage

230 V

Recess diameter

68 mm

Recess depth

85 mm

35 W

Material

Silicone

GU10

Bulb type

HV halogen

Light bulb included

Yes

Outside Ø

79 mm

Documents & Downloads

Datasheet

Datasheet 1278027 interBär MAXI GU10 Serie 1000 1000-501.01 Silicone enclosure 35 W Transparent

User & Safety Instructions

User & Safety Instructions 1278027 interBär MAXI GU10 Serie 1000 1000-501.01 Silicone enclosure 35 W Transparent

Information

Information 1278027 interBär MAXI GU10 Serie 1000 1000-501.01 Silicone enclosure 35 W Transparent

Description

The silicone case "Maxi" are also well suited in charge - and trade-fair use.

This text is machine translated.

Features

  • Installation diameter: 68 mm (standard dimensions also for UP sockets)
  • Installation depth: Approx. 85 mm with socket
  • Outer dimensions: 79 mm Ø, height approx. 55 mm (without socket)

Scope of delivery

  • Silicone casing
  • User manual.

Hints

No cool beam bulbs use
Also can be used for LED!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.78€ 28.78*

More interesting products

(*All information is plus legal VAT)