• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intesis INMBSSAM001R100 Samsung NASA Gateway Modbus Gateway 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Modbus RTU (EIA485) as slave device
  • Configuration via integrated DIP switches as well as via Modbus RTU
  • Quick and easy commissioning (setting up DP switches)
  • No external power supply required
  • Simultaneous control of the AC unit by the IR remote control and by Modbus RTU
  • Small design: 93 x 53 x 58 mm
  • DIN rail or wall mounting; depending on the model also in the indoor unit of the air conditioning
  • Window contact function enables energy savings: The costs associated with HVAC systems are the highest in a building and can be reduced with this function
  • Complete control and monitoring of the air conditioners via Modbus RTU, including the internal variables of the air conditioners, the hour meter (for checking the filter maintenance) and the error display.
Product type

Gateway

Interfaces

Modbus Gateway

Type

Samsung NASA

Dim

(W x H) 93 mm x 53 mm

Height

53 mm

Width

93 mm

Manufacturer part #

INMBSSAM001R100

Type

Samsung NASA devices on Modbus RTU interface

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2390303 Intesis INMBSSAM001R100 Samsung NASA Gateway Modbus Gateway 1 pc(s)

Information

Information 2390303 Intesis INMBSSAM001R100 Samsung NASA Gateway Modbus Gateway 1 pc(s)

Description

The Samsung Modbus Gateway enables fully bi-directional communication between Samsung NASA air conditioners and Modbus RTU (RS-485) networks.

This text is machine translated.

Scope of delivery

  • Intesis Gateway
  • User manual
  • (Power supply not included)

Hints

Please check the compatibility of this product with your air conditioning system at compatibility.intesis.com

System requirements

  • Windows

More interesting products

(*All information is plus legal VAT)