• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intex Excursion 5 set with would like a 137cm aluminum paddle, 68614, to 600 kg 66325NP

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Excursion 5 set with would like a 137cm aluminum paddle, 68614, to 600 kg

  • Dimensions: 366 X168 x 43cm
  • Carrying case, paddle and hand pump included
  • Max. Loading 600 kg

Technical specifications

Load capacity

600 kg

Dim

(L x W x H) 366 x 168 x 43 cm

Width

168 cm

Height

43 cm

Length

366 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729276 Intex Excursion 5 set with would like a 137cm aluminum paddle, 68614, to 600 kg 66325NP

Description

The Sport boat set "Excursion 5" from the Sports series of Intex combines sophisticated design with robust construction and offers the ideal equipment for relaxed excursions on the water. With a blow-up size of 366 x 168 x 43 cm, the boat has a maximum load capacity of 600 kg and space for five people, making it ideal for joint leisure activities. Super Strong vinyl with an improved molecular structure is durable and provides excellent resistance to impact and abrasion. Three separate air chambers, including an additional auxiliary chamber in the main fuselage, offer increased safety and stability on the water. Two integrated Boston valves allow fast pumping and equally rapid venting. The inflatable I-beam floor provides structural stability and comfort, while two generous, inflatable seats with backrest allow comfortable seating for extended periods of time. For safe maneuvering and easy getting in and out of the car, a wrap around handle and a handle on the bow and rear are integrated. The equipment includes four rotating rudder rollers and two rudder holders on each side, which provide for a secure guiding of the paddles. Two integrated fishing rod holders, one on each side, make the boat an ideal choice for fishing trips. A practical equipment bag offers place for small parts or fishing accessories and provides order on board. In addition, the boat is fitted with engine brackets for the optional retrofitting of an outer board motor. Also included in delivery are two 137 cm long aluminum paddles, a powerful hand pump, a repair patch for minor damage as well as a carrying case for easy transport and storage. TÜV approved.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)