• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ISDT Scale model battery charger 30.0 A LiFePO, LiPolymer, LiHV, NiMH Quick-charging function

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

156 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ISDT Model Charger 30.0 A, Quick Charge Function

  • Quick charging
  • Equipped with 5V/2A USB output for mobile charging
  • SCOs 2.0 optimizes and improves system stability

Technical specifications

Product type

Scale model battery charger

Operating voltage

10 - 34 V / DC

Matching rechargeable battery

LiFePO

LiPolymer

LiHV

NiMH

Max. charging capacity

1000 W

Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)

8

Suitable for (no. of NiCd/NiMH batteries) (max.)

16

Charging current (max.)

30.0 A

Max. discharge power

30 W

Discharge current

0.2 - 3 A

Connector system

XT60H

Dim

(L x W x H) 95 x 95 x 45 mm

Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)

1

Suitable for (No. of NiCd/NiMH batteries) (min.)

1

Weight

288 g

Manufacturer part #

Q8 Max

Charger features

Quick-charging function

Width

95 mm

Height

45 mm

Length

95 mm

Suitable for batteries

2 - 8

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298219 ISDT Scale model battery charger 30.0 A LiFePO, LiPolymer, LiHV, NiMH Quick-charging function

User & Safety Instructions 2298219 ISDT Scale model battery charger 30.0 A LiFePO, LiPolymer, LiHV, NiMH Quick-charging function

Description

Compact in size, strong in performance
Model construction beware: The ISDT Model construction charger 30.0 A in practical pocket format is perfectly suitable with its powerful 1000 watt for charging different battery types, such as Life, Lion and LiPo. The best thing about this device is that it comes with a quick charge function so that batteries are ready for use even more quickly. It also has a small screen that can be easily controlled from the control panel below. The screen brightness is adjusted thanks to the Darkmode function of the environment and darkens automatically when required. And if the charger is running at critical peak performance, an integrated highly efficient heat dissipation system and intelligent cooling air routing will counteract overheating. By connecting via microUSB to the PC, you can also download the latest firmware updates for the charger: This means that the charger always has the latest updates and optimum performance.

This text is machine translated.

Features

  • 1000W Q8 Max charger
  • advanced cooling air guide for fast charging
  • 5V/2A-USB-output connection for charging mobile devices
  • integrated Darkmode function
  • microUSB-connection for firmware updates
  • Charging function for Life, Lion, LiPo 1-8S, LiHv 1-7S, Pb 1-12S, NiMH/CD 1-16S

Scope of delivery

  • 1x charger
  • 1 x manual
  • 1 x sticker

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 119.98*

What kind of Model Making Multi-Purpose Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)