• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Italeri 3845 Muldenkipper-Anhänger HGV assembly kit 1:24

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

1:24 Dumper-trailer

  • Detailed model kit
  • Illustrated assembly instructions
  • High quality

Technical specifications

Product type

HGV assembly kit

Scale

1:24

Manufacturer part #

3845

Model

Dump trailer

Length

370 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2362259 Italeri 3845 Muldenkipper-Anhänger HGV assembly kit 1:24

Description

This large three-axle trailer was developed for transporting soil and debris on construction sites. Equipped with a high-strength, steel-reinforced frame, it withstands the movement loads in working areas without pavement. This semi-trailer has a large tipping tank with a loading capacity of several tons and is equipped with an effective braking system to ensure maximum safety during the transfer. It is also equipped with a tank cover system to avoid the risk of material spillage while driving.

This text is machine translated.

Scope of delivery

  • Assembly Kit
  • Decoration
  • User manual.

Hints

Tools, glue and colors are not included in the scope of delivery of the plastic kit. These must be purchased as an option!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.96€ 90.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)