• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Italeri 3945 Volvo F16 Plane m. Hebebühne HGV assembly kit 1:24

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 70.99
-15 %
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

1:24 Volvo F16 tarpaulin w.. Lifting platform

  • Detailed model kit
  • Illustrated assembly instructions
  • High quality

Technical specifications

Product type

HGV assembly kit

Scale

1:24

Manufacturer part #

3945

Model

Volvo F16 Plane m.. Lifting platform

Length

375 mm

Description

Launched in 1988, the Volvo F16 was a commercial success thanks to its high standards of performance, low fuel consumption and operating costs. The exceptional features of its 6-cylinder drive line have been combined with the innovative "Globetrotter" cab with its high on-board comfort and original solutions. The robust chassis also served as a development platform for a wide range of optional equipment to meet the needs of the various professional customers precisely and precisely. A configuration that was particularly appreciated and used by logistics companies in long-distance and medium-distance transport was the one with the plan structure, which has a good ratio between size and volume, and the tailgate with hydraulic system to facilitate the loading and unloading of goods.

This text is machine translated.

Scope of delivery

  • Assembly Kit
  • Decoration
  • User manual.

Hints

Tools, glue and colors are not included in the scope of delivery of the plastic kit. These must be purchased as an option!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 110.96€ 98.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)