• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

itson itsRECHARGE AAA battery (rechargeable) NiMH 1.2 V 8 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 8 pc(s))
Total (€ 3.75 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

itson itsRECHARGE AAA battery (rechargeable) NiMH 1.2 V 8 pc(s)

  • Ready to use batteries immediately.

Technical specifications

Size

AAA

Product type

AAA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Height

44.5 mm

(Ø)

10.5 mm

Content

8 pc(s)

Alternative battery types

HR3

HR03

UO100557

DC2400

DC2400B4N

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Type

itsRECHARGE

Rechargeable

Yes

Dim

(Ø x H) 10.5 mm x 44.5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350448 itson itsRECHARGE AAA battery (rechargeable) NiMH 1.2 V 8 pc(s)

Description

ITSCHARGE rechargeable batteries can be used immediately after the purchase. Thus they combine the convenience of disposable batteries ("alkaline batteries") with the performance and cost advantages of rechargeable batteries.
ITRECHARGE batteries no energy even after several years of storage.

This text is machine translated.

What kind of AAA Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)