• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 019362 Indicator bulb R5W 5 W 12 V

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

87 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Indicator bulb

Type (car light bulbs)

R5W

Operating voltage

12 V

Content

1 Pair

Power (car light bulbs)

5 W

BA15s

ECE type approval labels

R37

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2894616 IWH 019362 Indicator bulb R5W 5 W 12 V

Description

Simply replace your old bulb.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)