• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 019702 Compressor 7 bar

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Air compressor with metal housing

  • Max. Pressure 7 bar12 V 15 AVery quiet motor

Technical specifications

Dim

(L x W x H) 23 x 21.5 x 19.5 cm

Product type

Compressor

Max. operating pressure

7 bar

Operating voltage

12 V

Weight

1.79 kg

Width

21.5 cm

Height

19.5 cm

Length

23 cm

Power supply (LOV)

via in-car outlet

+ car connector

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797630 IWH 019702 Compressor 7 bar

Description

High-quality premium compressor with metal housing. High air performance (35 ltr./min) Also suitable for large tires (SUV, SUVs, camper vans, trucks).

This text is machine translated.

Scope of delivery

  • Different adapters included

What kind of Air Compressor Tyre Inflators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)