• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 21264 Compressor 7 bar Analogue manometer

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Air compressor 12/230V

  • 20 L/Min. - 7 bar

Technical specifications

Product type

Compressor

Max. operating pressure

7 bar

Operating voltage

12 V

230 V

Weight

2 kg

Features

Analogue manometer

Power supply (LOV)

+ car connector

mains-powered

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1484528 HP Autozubehör 21264 Compressor 7 bar Analogue manometer

Description

Extremely powerful, directly driven motor. Pressure gauge with measured value display. With 3 additional adapters for bicycle tires and leisure products.

This text is machine translated.

Features

  • Connection cable 230V 300cm, 12V 150 cm
  • Fuse in the cigarette lighter plug
  • On/off switch
  • Air tube length 80 cm
  • Piston diameter 22 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 190.98*

What kind of Air Compressor Tyre Inflators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)