• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 19212 Blind 450 mm x 540 mm incl. suction cup

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Pair available
14-day return policy included

Highlights & Details

Sun roller screen 45 x 54 cm

  • 2-pcs setWith suction cups

Technical specifications

Dim

(W x H) 450 mm x 540 mm

Product type

Blind

Factory colour

Black

Features

incl. suction cup

Width

450 mm

Height

540 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753300 IWH 19212 Blind 450 mm x 540 mm incl. suction cup

Description

Suitable for most cars. Roll down easily, automatically rolls up again. Protects passengers from direct sunlight. The roller shutters keep the car's interior cooler. With suction cups, easy and quick to install.

This text is machine translated.

What kind of In-Car Comfort are you looking for?

More interesting products

(*All information is plus legal VAT)