• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 73556 Wide-angle lens 255 mm x 255 mm x 205 mm x 205 mm for rear window

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 255 x 255 x 205 mm

Product type

Wide-angle lens

Features

for rear window

Width

255 mm

Height

205 mm

Length

255 mm

Depth

205 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1574957 IWH 73556 Wide-angle lens 255 mm x 255 mm x 205 mm x 205 mm for rear window

Description

The wide-angle for the rear window is self-adhesive and provides for a better view backwards and thus for more safety while driving your car.

This text is machine translated.

What kind of In-Car Comfort are you looking for?

More interesting products

(*All information is plus legal VAT)